
6-bit, 3-state buffer/line driver with true, non-inverting outputs. Features a 5V operating supply voltage range of 4.75V to 5.25V. Offers a low-level output current of 24mA and a high-level output current of -2.6mA. Operates across a temperature range of -55°C to 70°C with a propagation delay of 22ns. Surface mountable in a SOIC package.
Texas Instruments SN74LS367ANSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS367ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
