
6-bit, 3-state buffers and line drivers featuring inverting logic function. This surface mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 24mA. With a propagation delay of 18ns, it is designed for 0°C to 70°C operation and comes in a 16-SOIC package.
Texas Instruments SN74LS368AD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 18ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS368AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
