6-bit, 3-state buffer/inverter integrated circuit for through-hole mounting. Features 6 input and 6 output lines with a 5V operating supply voltage (4.75V to 5.25V). Offers a low-level output current of 24mA and a high-level output current of -2.6mA, with a maximum output current of 32mA. Operates within a temperature range of 0°C to 70°C and has a propagation delay of 18ns. This RoHS compliant component is packaged in a 16-PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height.
Texas Instruments SN74LS368AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 18ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS368AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
