Octal D-type transparent latches with 3-state outputs, featuring 8 independent D-type latches. This surface-mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 24mA and a high-level output current of -2.6mA. With a propagation delay of 36ns and a turn-on delay time of 12ns, it is designed for operation between 0°C and 70°C. The 20-SO package is supplied on tape and reel.
Texas Instruments SN74LS373NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 40mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS373NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.