8-bit D-type flip-flop with true outputs, featuring positive edge clock triggering and TTL, 3-state output capabilities. This surface mount SSOP package driver operates at up to 50MHz with a 28ns propagation delay and 20ns turn-on delay. It supports a 5V operating supply voltage, with a range of 4.75V to 5.25V, and provides 24mA low-level output current and -2.6mA high-level output current. Designed for 0°C to 70°C operation, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS374DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS374DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.