
Octal D-type edge-triggered flip-flops with 3-state outputs, featuring positive edge clocking and a maximum operating frequency of 50MHz. This surface-mount device, packaged in SOIC, offers 8 bits of data storage with non-inverting logic. It operates from a 4.75V to 5.25V supply, providing 24mA low-level output current and -2.6mA high-level output current. Propagation delay is 28ns, with a turn-on delay of 20ns. The component is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS374DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS374DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
