
Dual positive edge-triggered D-type latches with complementary outputs, featuring four independent circuits. This surface mount integrated circuit operates with a minimum supply voltage of 4.75V and a maximum of 5.25V, offering a low-level output current of 32mA and a high-level output current of -400uA. With a propagation delay of 27ns and a turn-on delay time of 12ns, this RoHS compliant component is packaged in a 16-pin SOIC.
Texas Instruments SN74LS375DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 12mA |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS375DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
