Positive edge-triggered D-type flip-flop with 6 bits, featuring true output and non-inverting polarity. This TTL output device operates at a maximum frequency of 40MHz with a propagation delay of 27ns and turn-on delay of 17ns. It supports an operating supply voltage of 5V, with a range of 4.75V to 5.25V, and offers a low-level output current of 8mA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS378NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS378NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.