
Quad 2-input positive-NAND buffers with open collector outputs, featuring 4 independent NAND gates. This integrated circuit offers a low-level output current of 24mA and a high-level output current of -250uA. Operating within a supply voltage range of 4.75V to 5.25V, it has a propagation delay of 32ns. The component is surface mountable in a 14-SSOP package, is RoHS compliant, and operates from 0°C to 70°C.
Texas Instruments SN74LS38DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS38DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
