The SN74LS38DBRG4 is a 4-input NAND gate IC from Texas Instruments, featuring a propagation delay of 32ns. It operates within a temperature range of 0-70°C and is supplied with a voltage between 4.75-5.25V. The device is packaged in a SSOP format and is RoHS compliant. It has a high level output current of -24mA and a low level output current of 0mA.
Texas Instruments SN74LS38DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LS38 |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS38DBRG4 to view detailed technical specifications.
No datasheet is available for this part.
