
The SN74LS393NSR is a 4-bit up counter with a negative edge trigger, operating at frequencies up to 35MHz. It is designed to work with a supply voltage of 5V, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This counter is available in a lead-free SOP-14 package, suitable for surface mount applications. It is compliant with RoHS regulations and is part of the 74LS series of bipolar logic ICs.
Texas Instruments SN74LS393NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS393NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
