The SN74LS396N is a 16-channel dual-input shift register from Texas Instruments, designed for commercial temperature operation. It features a 5V supply voltage and a PDIP-16 package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a logic circuit with a single function and is part of the LS family.
Texas Instruments SN74LS396N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | LS |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LS396N to view detailed technical specifications.
No datasheet is available for this part.