Octal buffer with 3-state outputs, featuring 8 non-inverting input lines and 8 output lines. This integrated circuit operates with a supply voltage range of 4.75V to 5.25V and offers a high level output current of -2.6mA and a low level output current of 24mA. Designed for through-hole mounting in a 20-PDIP package, it boasts a propagation delay of 18ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS465N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Length | 24.33mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | Through Hole |
| Turn-On Delay Time | 18ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS465N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
