
Single 4-to-7 line decoder/driver IC featuring BIPOLAR technology. This demultiplexer/decoder offers 4 input lines and 7 output lines, with a maximum operating frequency of 35MHz. It operates from a 4.75V to 5.25V supply voltage, drawing a maximum of 7mA. The component is packaged in a 16-pin PDIP with a propagation delay of 100ns.
Texas Instruments SN74LS47N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | N |
| Height | 4.57mm |
| High Level Output Current | -50uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.2mA |
| Max Frequency | 35MHz |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Turn-On Delay Time | 100ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS47N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
