
Decoder/Driver Single 4-to-7 16-Pin SOP
Texas Instruments SN74LS47NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 7 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS47NS to view detailed technical specifications.
No datasheet is available for this part.
