
Surface mount logic gate IC featuring two 2-wide 2-input AND-OR-Invert gates and two 2-wide 3-input AND-OR-Invert gates. This bipolar technology component operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 8mA. The SOIC package measures 8.75mm in length, 4mm in width, and 1.5mm in height. It supports a maximum operating temperature of 70°C and has a propagation delay of 20ns.
Texas Instruments SN74LS51D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS51D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
