8-bit buffer/line driver with inverting, 3-state outputs. Features a 5V operating supply voltage (4.75V to 5.25V range) and 15ns propagation delay. Supports 24mA low-level output current and -15mA high-level output current. Packaged in a 20-pin SOIC surface-mount package.
Texas Instruments SN74LS540DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS540DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.