
Octal buffer/line driver featuring 3-state outputs, designed for surface mount applications in a 20-SOIC package. This bipolar logic IC offers 8 non-inverting buffer channels, each with 8 bits per element, supporting a 5V operating supply voltage range of 4.75V to 5.25V. It delivers a high level output current of -15mA and a low level output current of 24mA, with a propagation delay of 38ns and turn-on delay of 18ns. Operating across a temperature range of 0°C to 70°C, this RoHS compliant component is lead-free.
Texas Instruments SN74LS541DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS541DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
