Octal buffer/line driver featuring 8 bits and 3-state outputs. This surface mount component operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a high level output current of -15mA and a low level output current of 24mA. The device boasts a propagation delay of 18ns and a turn-on delay time of 38ns, with a maximum operating temperature of 70°C. This RoHS compliant, lead-free component is packaged in a 20-SOIC format.
Texas Instruments SN74LS541DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS541DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
