Octal Buffers and Line Drivers with 3-State Outputs 20-PDIP 0 to 70
Texas Instruments SN74LS541N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LS541N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.