
OCTAL BUFFER/LINE DRIVER, 74LC541
Texas Instruments SN74LS541NG4 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS541NG4 to view detailed technical specifications.
No datasheet is available for this part.
