8-bit serial-in, parallel-out shift register featuring true outputs and 3-state functionality. This unidirectional logic IC operates within a 4.75V to 5.25V supply voltage range, with a typical 5V operating voltage. Designed for surface mounting in a SOIC package, it offers a propagation delay of 35ns and a turn-on delay time of 38ns. The component operates across a temperature range of 0°C to 70°C.
Texas Instruments SN74LS595DE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS595DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.