
Texas Instruments SN74LS597D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 53mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS597D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
