
The SN74LS597DRE4 is an 8-bit shift register with 9 input lines and 1 output line, designed for operation at 5V. It features a propagation delay of 60ns and is packaged in a SOIC package for surface mount applications. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Texas Instruments SN74LS597DRE4 technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS597DRE4 to view detailed technical specifications.
No datasheet is available for this part.
