8-bit parallel-in, serial-out shift register featuring true output. This unidirectional logic IC operates with a 5V supply voltage (4.75V to 5.25V) and has a maximum operating temperature of 70°C. Designed for through-hole mounting in a PDIP-16 package, it offers a propagation delay of 60ns. The component is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS597NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 60ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS597NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.