
8-bit serial-out shift register with input latches, featuring a unidirectional data flow. This integrated circuit operates within a 4.75V to 5.25V supply voltage range, with a nominal 5V operating voltage. It offers 9 input lines and 1 output line, with a propagation delay of 60ns. Packaged in a 16-SO surface mount configuration, this component is designed for operation between 0°C and 70°C.
Texas Instruments SN74LS597NSR technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 60ns |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS597NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
