
The SN74LS628DR is a voltage-controlled oscillator with a frequency of 20MHz. It is packaged in a surface mount SOIC package with a length of 8.75mm and a depth of 4mm. The device operates within a temperature range of 0-70°C and requires a supply voltage of 5V with an operating current of 20mA. The oscillator is not radiation hardened and is compliant with RoHS regulations.
Texas Instruments SN74LS628DR technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Bits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS628DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
