
Voltage-Controlled Oscillator (VCO) with a frequency range of 1.1MHz to 35MHz. Features a 50% duty cycle squarewave output and a load capacitance of 45pF. Operates from a 5V supply voltage with a nominal current of 35mA. Packaged in a 16-pin SOIC surface mount case, measuring 10mm x 4mm x 1.5mm. Suitable for applications requiring precise frequency control within a 0°C to 70°C operating temperature range.
Texas Instruments SN74LS629D technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Frequency | 20MHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Frequency | 35MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 35mA |
| Number of Bits | 2 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS629D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
