
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin PDIP Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS629N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN74LS629 |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS629N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
