
The SN74LS629NE4 is a clock generator IC from Texas Instruments, packaged in a PDIP with through hole mounting. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a nominal supply current of 35mA and a maximum supply voltage of 5.25V. It is compliant with RoHS regulations and is available in a package quantity of 25 units per rail/Tube packaging.
Texas Instruments SN74LS629NE4 technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS629NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
