Octal bus transceiver, featuring 8 bidirectional, inverting channels with 3-state outputs. Operates with a 5V supply voltage (4.75V to 5.25V) and offers 24mA high and low level output current. Surface mountable in a 20-SO package, this bipolar technology component has a propagation delay of 15ns and a turn-on delay of 40ns. Suitable for operation between 0°C and 70°C, it is supplied on tape and reel.
Texas Instruments SN74LS640-1NSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS640-1NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.