
8-bit bidirectional transceiver with inverting logic function. Features 8 channels, 8 outputs, and operates on a 5V supply voltage (4.75V to 5.25V). Offers a high level output current of 24mA and a low level output current of 48mA. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component has a propagation delay of 25ns and a turn-on delay time of 60ns.
Texas Instruments SN74LS642-1NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 60ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS642-1NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
