8-bit bidirectional transceiver with inverting outputs, designed for logic applications. Features 8 channels with a 5V operating supply voltage, supporting a 4.75V to 5.25V range. Offers 24mA high and low level output current, with a propagation delay of 25ns. Packaged in a 20-pin SOP (Surface Mount) format, suitable for tape and reel packaging. Operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS642NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 60ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS642NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
