
Octal bus transceiver and register, featuring 8 bidirectional, 3-state outputs. This surface mount device operates with a 5V supply voltage (4.75V to 5.25V) and offers a high level output current of 24mA and low level output current of 15mA. With a propagation delay of 36ns and turn-on delay of 54ns, it utilizes BIPOLAR technology. Packaged in SOIC, this RoHS compliant component is designed for 0°C to 70°C operation.
Texas Instruments SN74LS652DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 54ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS652DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
