
16-bit, 4-element, 4-bit per element register file with 3-state, non-inverting outputs. Features BIPOLAR technology, unidirectional data flow, and a propagation delay of 50ns. Surface mountable in a 16-SOIC package, operating from a 4.75V to 5.25V supply. Suitable for 0°C to 70°C environments with a low-level output current of 8mA and high-level output current of -2.6mA.
Texas Instruments SN74LS670D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.5mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS670D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
