
Register File, Single-Element, 4-Channel, Bipolar technology, 16-bit capacity with 4 bits per element. Features 3-state outputs, non-inverting polarity, and through-hole mounting in a 16-pin PDIP package. Operates with a supply voltage of 5V (4.75V to 5.25V) and offers output currents of 8mA (low level) and -2.6mA (high level). Propagation delay is 45ns, with a turn-on delay time of 50ns. RoHS compliant and lead-free.
Texas Instruments SN74LS670N technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | -2.6mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Turn-On Delay Time | 50ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS670N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
