Standard SRAM, 4x4 bits, featuring 45ns propagation delay and 50ns turn-on delay. This BIPOLAR technology integrated circuit offers 3-STATE outputs with a low level output current of 8mA and high level output current of -2.6mA. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74LS670NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS670NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.