
16-bit serial-in shift register with output storage register, featuring 3-state outputs and a unidirectional data flow. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and is designed for through-hole mounting in a PDIP package. It offers a propagation delay of 40ns and a turn-on delay time of 45ns, with an operating temperature range of 0°C to 70°C. RoHS compliant and manufactured using BIPOLAR technology.
Texas Instruments SN74LS673N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS673N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
