
Unidirectional, 16-bit serial-out shift register with 3-state output, operating at up to 28MHz. Features a 40ns propagation delay and a 4.75V to 5.25V supply voltage range. Packaged in a 24-pin PDIP for through-hole mounting, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments SN74LS674N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 28MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 16 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS674N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
