
8-bit magnitude comparator IC featuring 8 channels and a PUSH-PULL, TOTEM POLE output type. Operates with a 5V supply voltage (4.85V to 5.25V) and has a maximum supply current of 70mA. Offers a propagation delay of 30ns, with a high level output current of -400uA and a low level output current of 24mA. Packaged in a 20-pin PDIP with through-hole mounting, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74LS682N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.85V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, TOTEM POLE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS682N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
