
8-bit identity comparator, surface mount SOIC package, featuring 8 channels with totem pole output. Operates with a 5V supply voltage (4.85V to 5.25V) and consumes 40mA typical operating supply current. Offers 23ns propagation delay and 24ns turn-on delay. High level output current is -400uA, with a low level output current of 24mA. This RoHS compliant component is designed for bipolar technology.
Texas Instruments SN74LS688DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS688DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
