
Dual D-type flip-flop IC, positive edge-triggered, featuring preset and clear functions. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum frequency of 33MHz. This surface mount component, housed in a 14-SOIC package, offers TTL output with 8mA low-level output current. It includes two independent D-type flip-flop circuits, each with one data input and one output. RoHS compliant and lead-free.
Texas Instruments SN74LS74ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| Height | 1.75mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Turn-On Delay Time | 40ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS74ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
