Dual D-type latch IC featuring complementary outputs, designed for surface mounting in a 16-pin SOIC package. This bipolar logic component operates at a 5V supply voltage, with a range of 4.75V to 5.25V, and offers 4 independent D-type latch circuits. It provides a low-level output current of 32mA and a high-level output current of -400uA, with a typical output current of 8mA. The device exhibits a propagation delay of 27ns and a turn-on delay time of 9ns, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS75DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS75DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.