
4-bit magnitude comparator, a specialty logic integrated circuit, operates with a 5V supply voltage (4.75V to 5.25V) and features BIPOLAR technology. This surface mount device, housed in a 16-pin SOIC package, offers 4 channels with a propagation delay of 45ns and a turn-on delay time of 23ns. It supports a high level output current of -400uA and a low level output current of 8mA, with a maximum supply current of 20mA. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component is supplied in tubes of 40 units.
Texas Instruments SN74LS85D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS85D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
