Quad 2-input XOR gates, surface mount, in a 14-SOIC package. Features 4 independent XOR gates, each with 2 inputs and 1 output. Operates with a supply voltage of 4.75V to 5.25V, with a typical quiescent current of 10mA. Offers a low-level output current of 800µA and a high-level output current of -16mA. Propagation delay is 30ns, with a maximum operating temperature of 70°C.
Texas Instruments SN74LS86ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS86ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.