
Quad 2-input XOR gates, operating from a 4.75-V to 5.25-V supply, feature bipolar technology and a 30ns propagation delay. This integrated circuit offers four independent XOR gates, each with two inputs and one output, suitable for surface mount applications. The component supports a high-level output current of -16mA and a low-level output current of 800µA, with a quiescent current of 10mA. Packaged in a 14-SO (SOP) format, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74LS86ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS86ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
