
Single 4-bit decade UP counter/divider IC, featuring positive edge clock triggering and synchronous reset. Operates with a 5V supply voltage (4.75V-5.25V) and offers a maximum frequency of 42MHz with a propagation delay of 50ns. This through-hole mounted component is housed in a 14-pin PDIP package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. RoHS compliant and manufactured using BIPOLAR technology.
Texas Instruments SN74LS92N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 42MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS92N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
