
4-Bit Binary Up Counter, a single unidirectional counter IC, operates with a positive edge clock trigger and asynchronous reset. This BIPOLAR technology component features a maximum operating frequency of 42MHz and a propagation delay of 70ns. It requires a 5V operating supply voltage, with a range of 4.75V to 5.25V, and functions within a temperature range of 0°C to 70°C. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component is supplied in a rail/tube.
Texas Instruments SN74LS93N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 42MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 70ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS93N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
