
Quadruple 2-input positive-NAND gates in a 14-TSSOP surface mount package. Featuring CMOS technology, this logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V. It offers a typical propagation delay of 7.5ns and supports output currents of 12mA. Designed for a wide temperature range from -40°C to 125°C, this RoHS compliant component is lead-free.
Texas Instruments SN74LV00APWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV00APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.