
Quadruple 2-input positive NOR gates, this integrated circuit features four independent NOR gate circuits, each with two input lines and one output line. Operating within a supply voltage range of 2V to 5.5V, it offers a maximum output current of 12mA and a low quiescent current of 20uA. The component boasts a propagation delay of 8.5ns and is housed in a lead-free, surface-mount SOIC package, suitable for operation across a wide temperature range from -40°C to 125°C. This CMOS technology device is RoHS compliant.
Texas Instruments SN74LV02AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV02AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
